Block CLI-S 100/120 Copper Wire 9m 0.10mm Lacquer-Insulated for Coils

Image Representative of Range

Block CLI-S 100/120 Copper Wire 9m 0.10mm Lacquer-Insulated for Coils

MPN
CLI-S 100/120
Brand
Block
EAN-13
4064161022161
Order Code
01-6328
Country of Origin
Germany
View Full Product Range (4)

Discontinued


Block CLI-S 100/120 enamel-coated copper wire has an outside diameter of 0.10 mm, weighing 0.11 kg for a length of 9 m. Manufactured by Block, this thin, insulated wire is ideal for applications in transformer winding and inductive coil creation. Its enamel coating provides electrical insulation, making it suitable for various electronic and electrical applications.
AWG Not Specified
Conductor Cross Section 0.943mm²
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Polyurethane
Length 9m
Type Enamel-coated copper wire
Current load capacity 3.36A
Outside diameter (incl. coating) 0.10mm
Packaged Yes
Sold by Metre No
Weight 0.11kg

Trustpilot