Block CLI-S 100/10 Enamel-Coated Copper Wire 0.10mm 98m Lacquered

Image Representative of Range

Block CLI-S 100/10 Enamel-Coated Copper Wire 0.10mm 98m Lacquered

MPN
CLI-S 100/10
Brand
Block
EAN-13
4064161022154
Order Code
01-6327
Country of Origin
Germany
View Full Product Range (4)

Discontinued


Block's CLI-S 100/10 enamel-coated copper wire has an outside diameter of 0.10 mm, weighs 0.11 kg, and is 98 metres long. This thin, insulated coil wire is ideal for use in transformers and other inductive applications. Its durable enamel coating ensures reliability and performance in electrical components.
AWG Not Specified
Conductor Cross Section 0.079mm²
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Polyurethane (PU)
Length 98m
Type Enamel-coated copper wire
Current load capacity 0.28A
Outside diameter (incl. coating) 0.10mm
Packaged Yes
Sold by Metre No
Weight 0.11kg

Trustpilot