Block AVB 2,3/2/6 PCB Transformer 2x115V 2x6V AC 2.30VA 191mA

Image Representative of Range

Block AVB 2,3/2/6 PCB Transformer 2x115V 2x6V AC 2.30VA 191mA

MPN
AVB 2,3/2/6
Brand
Block
EAN-13
2050003639255
Order Code
01-6323
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 21/12/2026

The Block AVB 2,3/2/6 is a PCB mount transformer with dual primary voltages of 2 x 115 V and dual secondary voltages of 2 x 6 V AC, offering a power rating of 2.30 VA and a current rating of 191 mA. Manufactured by Block, this component is ideal for use in printed circuit boards, and is especially useful in automation. Its compact design supports efficient space utilisation in electronic applications.
Type PCB mount transformer
Primary Voltages 2 x 115V
Power Rating 2.30VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 32.3 x 27.3 x 29 mm
Frequency 50 - 60Hz
Height 29mm
Input Voltage 2 x 115 V
Insulation class VDE = B, UL = class 105
Length 32.3mm
Max. ambient temperature +70°C
Number of Inputs 2
Output Current 191mA
Protection Class II (prepared)
Secondary Voltages 2 x 6 V AC
Weight 0.11kg
Width 27.3mm

Reviews

Be the first to submit a review

Trustpilot