Block AVB 1,5/2/8 PCB Mount Transformer 2x115V 2x8V 1.50VA 93mA

Image Representative of Range

Block AVB 1,5/2/8 PCB Mount Transformer 2x115V 2x8V 1.50VA 93mA

MPN
AVB 1,5/2/8
Brand
Block
EAN-13
2050003639200
Order Code
01-6319
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 21/12/2026

The Block AVB 1,5/2/8 PCB mount transformer by Block features dual 115 V primary and dual 8 V secondary outputs with a power rating of 1.50 VA and a current of 93 mA. It is designed for surface mount applications and fits neatly onto printed circuit boards, ideal for compact power supply solutions. Typical applications include automation equipment and electronic devices requiring isolated low-voltage AC power.
Type PCB mount transformer
Primary Voltages 2 x 115V
Power Rating 1.50VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 32.3 x 27.3 x 23.8 mm
Frequency 50 - 60Hz
Height 23.8mm
Input Voltage 2 x 115 V
Insulation class VDE = B, UL = class 105
Length 32.3mm
Max. ambient temperature +70°C
Number of Inputs 2
Output Current 93mA
Protection Class II (prepared)
Secondary Voltages 2 x 8 V AC
Weight 0.08kg
Width 27.3mm

Reviews

Be the first to submit a review

Trustpilot