Block AVB 1,5/2/6 PCB Mount Transformer 2x115V 2x6V AC 1.50VA 125mA

Image Representative of Range

Block AVB 1,5/2/6 PCB Mount Transformer 2x115V 2x6V AC 1.50VA 125mA

MPN
AVB 1,5/2/6
Brand
Block
EAN-13
2050003639194
Order Code
01-6318
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 21/12/2026

The Block AVB 1,5/2/6 PCB mount transformer is manufactured by Block and features dual 115 V primary windings and dual 6 V AC secondary outputs. It has a power rating of 1.50 VA and a current capacity of 125 mA. Typically used in automation and other electronic applications, this transformer is suitable for mounting on printed circuit boards.
Type PCB mount transformer
Primary Voltages 2 x 115V
Power Rating 1.50VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 32.3 x 27.3 x 23.8 mm
Frequency 50 - 60Hz
Height 23.8mm
Input Voltage 2 x 115 V
Insulation class VDE = B, UL = class 105
Length 32.3mm
Max. ambient temperature +70°C
Number of Inputs 2
Output Current 125mA
Protection Class II (prepared)
Secondary Voltages 2 x 6 V AC
Weight 0.08kg
Width 27.3mm

Reviews

Be the first to submit a review

Trustpilot