Block AVB 1,5/2/15 PCB Mount Transformer 2x115V 2x15V AC 1.50VA 50mA

Image Representative of Range

Block AVB 1,5/2/15 PCB Mount Transformer 2x115V 2x15V AC 1.50VA 50mA

MPN
AVB 1,5/2/15
Brand
Block
EAN-13
2050003639187
Order Code
01-6317
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Block AVB 1,5/2/15 is a PCB mount transformer with an input of 2 x 115 V and an output of 2 x 15 V AC, delivering a power of 1.50 VA at 50 mA. It is designed by Block for use in automation systems, offering a compact and efficient solution for voltage transformation on printed circuit boards. Typical applications include providing isolated power in small electronic devices and automation equipment.
Type PCB mount transformer
Primary Voltages 2 x 115V
Power Rating 1.50VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 32.3 x 27.3 x 23.8 mm
Frequency 50 - 60Hz
Height 23.8mm
Input Voltage 2 x 115 V
Insulation class VDE = B, UL = class 105
Length 32.3mm
Max. ambient temperature +70°C
Number of Inputs 2
Output Current 50mA
Protection Class II (prepared)
Secondary Voltages 2 x 15 V AC
Weight 0.08kg
Width 27.3mm

Reviews

Be the first to submit a review

Trustpilot