Block AT3 3,5-22/23-4 Autotransformer 3x220V 3x400V 3500VA

Image Representative of Range

Block AT3 3,5-22/23-4 Autotransformer 3x220V 3x400V 3500VA

MPN
AT3 3,5-22/23-4
Brand
Block
EAN-13
2050003639118
Order Code
01-6315
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £432.00
5+ £388.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Block's AT3 3,5-22/23-4 autotransformer is a 3500 VA device designed for automation and universal transformation applications. It features a primary voltage of 3 x 220 V AC/230 V AC and a secondary voltage of 3 x 400 V AC. This versatile transformer is ideal for adjusting mains voltage and ensuring safety in various automation processes.
Type Autotransformer
Primary Voltage 3 x 220 V AC, 230 V AC
Secondary Voltage 3 x 400 V AC
Power Rating 3500VA
Connection Screw terminal
Design Type Open
Dimensions (L x W x H) 149 x 267 x 220 mm
Efficiency 93%
Frequency 50 - 60Hz
Height 220mm
Insulation class F
Length 149mm
Max. ambient temperature +40°C
Mounting Type L-piece
No. of Inputs 3
No. of outputs 3
Number of Inputs 3
Number of Outputs 3
Output Voltage 3 x 400 V AC
Power 3500 VA
Protection Class I
Standards According to VDE 0570 Part 2-13, DIN EN 61558-2-13, EN 61558-2-13, IEC 61558-2-13, UL 5085-1/-2, CSA22.2 No. 66
Test mark cULus recognized
Weight 20.70kg
Width 267mm

Reviews

Be the first to submit a review

Trustpilot