Block AT3 2-69-4 Autotransformer 3x690VAC 3x400VAC 2000VA

Image Representative of Range

Block AT3 2-69-4 Autotransformer 3x690VAC 3x400VAC 2000VA

MPN
AT3 2-69-4
Brand
Block
EAN-13
2050003639095
Order Code
01-6313
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £287.40
5+ £258.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Block AT3 2-69-4 autotransformer is a power transformer by the manufacturer Block designed to convert 3 x 690 V AC to 3 x 400 V AC with a power rating of 2000 VA. As a variac and universal transformer, it is commonly used in automation and safety applications to manage voltage levels. The transformer is ideal for use in automation and mains power systems, ensuring efficient and safe voltage regulation.
Type Autotransformer
Primary Voltage 3 x 690 V AC
Secondary Voltage 3 x 400 V AC
Power Rating 2000VA
Connection Screw terminal
Design Type Open
Dimensions (L x W x H) 115 x 220 x 175 mm
Efficiency 90%
Frequency 50 - 60Hz
Height 175mm
Insulation class F
Length 115mm
Max. ambient temperature +40°C
Mounting Type L-piece
No. of Inputs 3
No. of outputs 3
Number of Inputs 3
Number of Outputs 3
Output Voltage 3 x 400 V AC
Power 2000 VA
Protection Class I
Standards According to VDE 0570 Part 2-13, DIN EN 61558-2-13, EN 61558-2-13, IEC 61558-2-13, UL 5085-1/-2, CSA22.2 No. 66
Weight 10kg
Width 220mm

Reviews

Be the first to submit a review

Trustpilot