Block AT3 10-48/50-4 Autotransformer 3x480V AC 10000VA Voltage Adjustment

Image Representative of Range

Block AT3 10-48/50-4 Autotransformer 3x480V AC 10000VA Voltage Adjustment

MPN
AT3 10-48/50-4
Brand
Block
EAN-13
2050003638807
Order Code
01-6310
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £450.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Block AT3 10-48/50-4 autotransformer, manufactured by Block, is a versatile power transformer offering a conversion capability between 3 x 480 V AC to 500 V AC and 3 x 400 V AC with a power rating of 10000 VA. As a safety and mains transformer, it is ideal for automation systems where voltage transformation and regulation are crucial. Typical applications include use in variacs and universal transformer setups for efficient energy management.
Type Autotransformer
Primary Voltage 3 x 480 V AC, 500 V AC
Secondary Voltage 3 x 400 V AC
Power Rating 10000VA
Connection Screw terminal
Design Type Open
Dimensions (L x W x H) 150 x 267 x 220 mm
Efficiency 93%
Frequency 50 - 60Hz
Height 220mm
Insulation class F
Length 150mm
Max. ambient temperature +40°C
Mounting Type L-piece
No. of Inputs 3
No. of outputs 3
Number of Inputs 3
Number of Outputs 3
Output Voltage 3 x 400 V AC
Power 10000 VA
Protection Class I
Standards According to VDE 0570 Part 2-13, DIN EN 61558-2-13, EN 61558-2-13, IEC 61558-2-13, UL 5085-1/-2, CSA22.2 No. 66
Test mark cULus recognized
Weight 20.80kg
Width 267mm

Reviews

Be the first to submit a review

Trustpilot