Block AT3 10-44/46-4 Autotransformer 3x400V AC 10000VA Voltage Adjuster

Image Representative of Range

Block AT3 10-44/46-4 Autotransformer 3x400V AC 10000VA Voltage Adjuster

MPN
AT3 10-44/46-4
Brand
Block
EAN-13
2050003638791
Order Code
01-6309
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Inc VAT)
1+ £434.96
5+ £391.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Block AT3 10-44/46-4 Autotransformer is designed for transforming power with a capacity of 10000 VA, converting between 3 x 400 V AC and 460 V AC. It is ideal for automation applications, functioning as a safety mains transformer, and manufactured by Block. This universal transformer is commonly used to regulate voltage in various industrial settings.
Type Autotransformer
Primary Voltage 3 x 400 V AC, 460 V AC
Secondary Voltage 3 x 460V AC
Power Rating 10000VA
Connection Screw terminal
Design Type Open
Dimensions (L x W x H) 125 x 267 x 215 mm
Efficiency 91%
Frequency 50 - 60Hz
Height 215mm
Insulation class F
Length 125mm
Max. ambient temperature +40°C
Mounting Type L-piece
No. of Inputs 3
No. of outputs 3
Number of Inputs 3
Number of Outputs 3
Output Voltage 3 x 400 V AC
Power 10000 VA
Protection Class I
Standards According to VDE 0570 Part 2-13, DIN EN 61558-2-13, EN 61558-2-13, IEC 61558-2-13, UL 5085-1/-2, CSA22.2 No. 66
Test mark cULus recognized
Weight 14.40kg
Width 267mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot