Block AT3 10-22/23-4 Autotransformer 3x200V AC/230V AC 10000 VA

Image Representative of Range

Block AT3 10-22/23-4 Autotransformer 3x200V AC/230V AC 10000 VA

MPN
AT3 10-22/23-4
Brand
Block
EAN-13
2050003638777
Order Code
01-6308
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £758.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Block AT3 10-22/23-4 Autotransformer by Block is a power transformer capable of converting 3 x 200 V AC to 3 x 400 V AC, with a power rating of 10000 VA. It features versatile usage in automation and universal transformer applications. Its typical applications include use in variacs and mains transformer settings to ensure safety and efficient power management.
Type Autotransformer
Primary Voltage 3 x 200 V AC, 230 V AC
Secondary Voltage 3 x 400 V AC
Power Rating 10000VA
Connection Screw terminal
Design Type Open
Dimensions (L x W x H) 190 x 352 x 280 mm
Efficiency 94%
Frequency 50 - 60Hz
Height 280mm
Insulation class F
Length 190mm
Max. ambient temperature +40°C
Mounting Type L-piece
No. of Inputs 3
No. of outputs 3
Number of Inputs 3
Number of Outputs 3
Output Voltage 3 x 400 V AC
Power 10000 VA
Protection Class I
Standards According to VDE 0570 Part 2-13, DIN EN 61558-2-13, EN 61558-2-13, IEC 61558-2-13, UL 5085-1/-2, CSA22.2 No. 66
Test mark cULus recognized
Weight 42.40kg
Width 352mm

Reviews

Be the first to submit a review

Trustpilot