Blickle 266775 BK-SPO 125K-1 Pressed Steel Med Heavy Duty Fixed Castor Ø 125mm

MPN
266775
Brand
Blickle
EAN-13
4047526266776
Order Code
49-6017
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This BK-SPO 125K-1 heavy duty fixed castor and wheel from Blickle features a Ø 125mm wheel with pressed steel castor and top plate fitting.

Equipped with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free. The natural white wheel features a rugged tyre and running tread which has been manufactured with high-quality, impact-resistant nylon, offering a very low rolling and swivelling resistance, along with smooth running performance on even floors and high abrasion resistance.


  • White tread colour
  • Ø 125mm wheel
  • 40mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 350kg load capacity
  • 155mm height
  • 100 x 85mm plate
  • 1.034kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 70° shore D
  • Ball bearing type
  • Manufacturer's part 266775
Type Fixed castor
Diameter 125mm
Load Capacity 350kg
Tread Material Nylon
Colour Natural white
Width 40mm

Reviews

Be the first to submit a review

Trustpilot