Blickle 498782 BH-SPO 127K Pressed Steel Heavy Duty Fixed Castor - Wheel Ø 125mm

MPN
498782
Brand
Blickle
EAN-13
4047526498788
Order Code
49-6023
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This BH-SPO 127K heavy duty fixed castor and wheel from Blickle features a Ø 125mm wheel with pressed steel castor and top plate fitting.

Equipped with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free. The natural white wheel features a rugged tyre and running tread which has been manufactured with high-quality, impact-resistant nylon, offering a very low rolling and swivelling resistance, along with smooth running performance on even floors and high abrasion resistance.


  • White tread colour
  • Ø 125mm wheel
  • 50mm T2 wheel width
  • Ø 11mm bolt hole
  • 105 x 75-80mm bolt hole spacing
  • 750kg load capacity
  • 170mm height
  • 140 x 110mm plate
  • 1.885kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 70° shore D
  • Ball bearing type
  • Manufacturer's part 498782
Type Fixed castor
Diameter 125mm
Load Capacity 750kg
Tread Material Nylon
Colour Natural white
Width 50mm

Reviews

Be the first to submit a review

Trustpilot