Blickle 105007 VPA Plastic caster 50mm Wheel Load 40kg Castors & Wheels

MPN
105007
Brand
Blickle
EAN-13
4047526105006
Order Code
13-7459
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

Blickle 105007 VPA Plastic Caster is a precision-engineered castor designed for applications requiring reliable mobility and support. Featuring a 50mm wheel diameter, this castor is capable of handling loads up to 40kg, making it suitable for light to medium-duty applications. The wheel is constructed from high-quality synthetic materials, which provides durability and smooth operation, while the rubber wheel surface ensures quiet and efficient movement. Commonly used in equipment requiring pivot and steering functionality, such as trolleys and mobile workstations, this castor is ideal for environments where both manoeuvrability and load stability are crucial. Its robust wheel mount design facilitates seamless integration into existing systems, optimising performance and reliability.
Type Plastic caster
Diameter 50mm
Load Capacity 40kg
Axle hole diameter 8mm
Bearing Type Plain bearing
Colour Grey
Content 1
Wheel Width 18mm

Reviews

Be the first to submit a review

Trustpilot