Blaupunkt 30010061 - D Battery Alkali-Manganese - 1.5V 2-Pack

Order Code:

08-6185

Brand: Blaupunkt MPN: 30010061 EAN-13: 5410853067153
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 28/03/2026

Manufactured by Blaupunkt, this product consists of two 1.5 V alkali-manganese D batteries. Known for their reliable performance, these XL batteries are compatible with various devices such as torches and radios. Ideal for both everyday use and emergency situations, they provide long-lasting power and durability.
Type D
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 2
Terminal Type Standard
Voltage 1.5V
Diameter 33mm
Height 61mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot