Blaupunkt C3P32AT2 eMobility Charging Cable 5m, 32A, Type 2, IP65 Protected

MPN
C3P32AT2
Brand
Blaupunkt
EAN-13
5714652000503
Order Code
08-6216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £224.79 £191.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 19/11/2026

The Blaupunkt C3P32AT2 eMobility charging cable, 5 m, is designed for efficient electric vehicle charging. It features durable build quality and reliable connectivity. This charging cable is ideal for residential or commercial use.
Type eMobility charging cable
Cable Length 5m
Cable Colour Green
Charging Current 32A
IP Rating IP54
Maximum Temperature 50°C
Min. temperature -30°C
Nominal Current 32A
Number of Phases 3-phase

Reviews

Be the first to submit a review

Trustpilot