Blaupunkt C3P16AT2 E-car Charging Cable 5m 16A Type 2 IP65 Protected

MPN
C3P16AT2
Brand
Blaupunkt
EAN-13
5714652000497
Order Code
08-6215
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £180.00 £153.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 19/11/2026

The Blaupunkt C3P16AT2 is a 5-metre long eMobility charging cable. This durable cable is designed to efficiently charge electric vehicles. It is typically used for residential and commercial EV charging stations.
Type eMobility charging cable
Cable Length 5m
Cable Colour Green
Charging Current 16A
IP Rating IP54
Maximum Temperature 50°C
Min. temperature -30°C
Nominal Current 16A
Number of Phases 3-phase

Reviews

Be the first to submit a review

Trustpilot