Blaupunkt B1P16AT1 eMobility 2m Type 1 16A Car Charging Cable IP54

MPN
B1P16AT1
Brand
Blaupunkt
EAN-13
5714652000183
Order Code
08-6209
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £93.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Blaupunkt's B1P16AT1 eMobility charging cable measures 2 metres in length and is designed for electric vehicles. This robust charging cable is ideal for residential and commercial settings, ensuring efficient power transfer. Suitable for various eMobility applications, it provides reliable charging for different types of electric vehicles.
Type eMobility charging cable
Cable Length 2m
Cable Colour Green
IP Rating IP54
Maximum Temperature 50°C
Min. temperature -30°C
Nominal Current 16A
Number of Phases 1-phase

Reviews

Be the first to submit a review

Trustpilot