Blaupunkt A3P32AT2 eMobility Charging Cable 8m Type 2 Plug 3 Phase IP54

MPN
A3P32AT2
Brand
Blaupunkt
EAN-13
5714652000121
Order Code
08-6207
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £219.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Blaupunkt's A3P32AT2 eMobility charging cable is an 8-metre device designed for charging electric vehicles efficiently. This cable is noted for its durable construction and compatibility with various EV models. It's typically used for residential and commercial electric vehicle charging stations.
Type eMobility charging cable
Cable Length 8m
Cable Colour Green
Charging capacity 22kW
Charging Current 32A
IP Rating IP65
Maximum Temperature 50°C
Min. temperature -30°C
Nominal Current 32A
Number of Phases 3-phase

Reviews

Be the first to submit a review

Trustpilot