Blaupunkt A3P16AT2 eMobility Charging Cable 8m Type 2 Plug 32A IP54

MPN
A3P16AT2
Brand
Blaupunkt
EAN-13
5714652000107
Order Code
08-6206
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £192.29 £163.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Blaupunkt A3P16AT2 eMobility charging cable is an 8-metre long cable ideal for electric vehicle charging. Manufactured by Blaupunkt, it features high-quality construction for reliable performance. This cable is typically used for connecting electric vehicles to charging stations at home or public locations.
Type eMobility charging cable
Cable Length 8m
Cable Colour Green
Charging capacity 11kW
Charging Current 16A
IP Rating IP54
Maximum Temperature 50°C
Min. temperature -30°C
Nominal Current 16A
Number of Phases 3-phase

Reviews

Be the first to submit a review

Trustpilot