Blaupunkt A1P16AT1 eMobility Charging Cable, 8m, Type 1, 16A, IP54 Rated

MPN
A1P16AT1
Brand
Blaupunkt
EAN-13
5714652000077
Order Code
08-6203
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £122.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Blaupunkt A1P16AT1 eMobility charging cable is an 8-metre-long cable designed for efficient electric vehicle charging. Manufactured by Blaupunkt, it offers durability and reliable performance. It is typically used for home or public charging stations to power electric cars.
Type eMobility charging cable
Cable Length 8m
Cable Colour Green
Charging capacity 3.7kW
Charging Current 16A
IP Rating IP54
Maximum Temperature 50°C
Min. temperature -30°C
Nominal Current 16A
Number of Phases 1-phase

Reviews

Be the first to submit a review

Trustpilot