Blaupunkt 30010375 AAA Batteries Alkali-Manganese 1.5V 8 Pack

MPN
30010375
Brand
Blaupunkt
EAN-13
5410853069256
Order Code
08-6202
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 22/11/2026

Blaupunkt manufactures the AAA battery Alkali-manganese 1.5 V, available in packs of eight. These size AAA micro batteries are ideal for powering small electronic devices, toys, and remote controls. With reliable performance and longevity, they are suited for everyday household use.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 8
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot