Blaupunkt 30010236 Power Bank 10000mAh PD3.0 QC3.0 LiPo Black

MPN
30010236
Brand
Blaupunkt
EAN-13
5410853069546
Order Code
08-6197
Country of Origin
China
View Full Product Range (3)

Discontinued


Blaupunkt Power Bank 10000 mAh offers Power Delivery 3.0 and Quick Charge 3.0 features, making it an efficient portable external battery. This compact device serves as an emergency power supply, ideal for charging mobile phones, tablets, GPS devices, and gaming consoles. Common applications include use as a smartphone charger and backup power supply for various mobile devices.
Type Power bank
Capacity 10000mAh
Colour Black
Weight 200g
Charging current (max.) 2.4A
Dimensions (W x D x H) (L x W x H) 141 x 73 x 15 mm
Height 15mm
Length 141mm
Maximum Output Current 5V
Plastic free packaging Plastic-free packaging
Technology LiPo
Width 73mm
Wireless charging No

Trustpilot