Blaupunkt 30010181 NiMH Rechargeable AAA Batteries 1.2V 8 Pack

MPN
30010181
Brand
Blaupunkt
EAN-13
5410853070146
Order Code
08-6195
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

The Blaupunkt AAA battery (rechargeable) is a NiMH battery with a voltage of 1.2 V, available in packs of 8. This product is ideal for powering small electronic devices such as remote controls, toys, and flashlights. With its rechargeable feature, it offers a sustainable and cost-effective energy solution.
Capacity 850mAh
Chemistry NiMH
Pack Size 8
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot