Blaupunkt 30010074 Button Cell CR 2032 2-Pack Lithium Battery

MPN
30010074
Brand
Blaupunkt
EAN-13
5410853066118
Order Code
08-6192
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 7 in stockAdditional quantity lead time 14 days

Blaupunkt manufactures the CR 2032 button cell battery, which is lithium-based and comes in a pack of two. It is designed for reliable performance in devices such as calculators and wristwatches. These batteries are commonly used in pocket calculators and wristwatch applications.
Type CR2032
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 2
Terminal Type Standard
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot