Blaupunkt 30010073 Button Cell 2 pc Lithium High Performance Battery

MPN
30010073
Brand
Blaupunkt
EAN-13
5410853066088
Order Code
08-6191
Country of Origin
China
View Full Product Range (6)

Discontinued


Blaupunkt's lithium button cell battery, model 30010073, comes in a pack of 2 pieces, highlighting its compact and long-lasting attributes ideal for small devices. Typically used in wristwatches, pocket calculators, and other small electronics, it ensures reliable performance. These button cells are designed to be efficient and provide consistent power output for precision-dependent applications.
Type CR2025
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 2
Terminal Type Standard
Voltage 3V

Trustpilot