Blaupunkt 30010062 Battery Alkali-Manganese 9V PP3 Long-Lasting

MPN
30010062
Brand
Blaupunkt
EAN-13
5410853067191
Order Code
08-6186
Country of Origin
China

Discontinued


Blaupunkt offers a 9 V PP3 alkaline-manganese battery suitable for various electronic devices. This high-performance battery, with codes like 6LR61 and MN1604, provides reliable power for smoke detectors, radios, and remote controls. It is essential for ensuring consistent operation of critical equipment.
Type 9V PP3
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 1
Terminal Type Standard
Height 48.5mm
Voltage 9V
Width 25.5mm

Trustpilot