Blaupunkt 30010057 AAA Batteries Alkali-manganese 1.5V 10 pcs

MPN
30010057
Brand
Blaupunkt
EAN-13
5410853069263
Order Code
08-6183
Country of Origin
China
View Full Product Range (9)

Discontinued


Blaupunkt manufactures the AAA battery Alkali-manganese 1.5 V, with each pack containing 10 pieces. These size AAA batteries, also known as LR03 or UM4, are characterized by their micro size and reliable performance. They are commonly used in remote controls, clocks, and various portable electronic devices.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 10
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Trustpilot