Blaupunkt 30010055 AAA Batteries Alkali-Manganese 1.5V Pack of 8

MPN
30010055
Brand
Blaupunkt
EAN-13
5410853069249
Order Code
08-6182
Country of Origin
China

No longer stocked


Blaupunkts size AAA battery, an alkali-manganese type with 1.5 V output, comes in a pack of eight. These batteries are reliable for high-drain devices such as remote controls, clocks, and small electronic gadgets. Trusted for their efficiency and longevity, Blaupunkts batteries are designed for everyday use.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 8
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Trustpilot