Blaupunkt 30010054 AAA Batteries Alkali-Manganese 1.5V 4 Pack

MPN
30010054
Brand
Blaupunkt
EAN-13
5410853065555
Order Code
08-6181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 27 availableBack-order availability date - 22/11/2026

Blaupunkt's AAA battery offers reliable power with its alkali-manganese composition, providing 1.5 volts. This pack contains four batteries, ideal for devices requiring consistent and long-lasting energy. Typical applications include remote controls, clocks, and small electronic gadgets.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 4
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot