Blaupunkt 30010045 AAA Battery Alkali-Manganese 1.5V 10 Pack

MPN
30010045
Brand
Blaupunkt
EAN-13
5410853065685
Order Code
08-6174
Country of Origin
China
View Full Product Range (9)

Discontinued


Blaupunkt's AAA battery is an alkali-manganese model with a voltage of 1.5 V, offered in packs of 10. This size AAA, also known as micro or LR03, is ideal for powering small electronic devices. Common applications include remote controls, clocks, and small toys.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 10
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Trustpilot