Blaupunkt 30010044 8 AAA Batteries Alkali-Manganese 1.5V Long-Lasting

MPN
30010044
Brand
Blaupunkt
EAN-13
5410853069942
Order Code
08-6173
Country of Origin
China
View Full Product Range (9)

Discontinued


Blaupunkt's AAA battery is an alkali-manganese battery with a 1.5V output, available in a package of 8 pieces. These batteries, referenced as LR03 or size AAA, are perfect for small electronic devices like remote controls and toys. Known for reliability and longevity, Blaupunkt's batteries are ideal for everyday use where consistent power is needed.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 8
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Trustpilot