Blaupunkt 30010029 Zinc Carbon AA Battery 1.5V 8-Pack Durable and Reliable

MPN
30010029
Brand
Blaupunkt
EAN-13
5410853069157
Order Code
08-6166
Country of Origin
Poland
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 9 availableBack-order availability date - 09/06/2026

Blaupunkt manufactures 1.5 V AA batteries utilizing zinc carbon technology, available in packs of eight. These mignon size batteries are suitable for low-drain devices such as remote controls and clocks. The reliable performance of Blaupunkt AA batteries ensures long-lasting power for everyday household applications.
Type AA
Chemistry Zinc Carbon
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 8
Terminal Type Standard
Voltage 1.5V
Diameter 14mm
Height 50.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot