Blaupunkt 30000040 23A Battery Alkali-Manganese 1 pc Non-Standard

Order Code:

08-6162

Brand: Blaupunkt MPN: 30000040 EAN-13: 5410853066187
Qty Unit Price (Ex VAT)
5+ £0.954
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
31 available to back orderBack-order availability date - 16/05/2026

Blaupunkt manufactures the non-standard battery 23A, featuring alkali-manganese composition for enhanced performance. This custom battery is ideal for special purpose applications requiring reliable power. The part number 30000040 indicates a single piece, suitable for devices demanding non-standard battery sizes.
Type 23A
Chemistry Alkaline
Dimensions (H x W x D) 10 x 28mm
Pack Size 1
Terminal Type Standard
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot