Blaupunkt 30000039 Battery Alkali-Manganese 1.5V 1pc Long-Lasting

MPN
30000039
Brand
Blaupunkt
EAN-13
5410853066170
Order Code
08-6161
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.21
10+ £1.11
50+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 9 availableBack-order availability date - 26/11/2026

Blaupunkt manufactures the N battery, a size N alkali-manganese battery with 1.5 V and is sold individually. This LR1/E90 model offers reliable power for small electronic devices and gadgets. Common applications include use in remote controls, cameras, and handheld devices.
Type N
Chemistry Alkaline
Dimensions (H x W x D) 11.5 x 29.0mm
Pack Size 1
Terminal Type Standard
Diameter 11.5mm
Height 29mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot