Blaupunkt 30000021 - AAA Batteries - 1.5V Zinc Carbon 4 Pack

Order Code:

08-6160

Brand: Blaupunkt MPN: 30000021 EAN-13: 5410853065739

Discontinued


Blaupunkt's AAA battery Zinc carbon 1.5 V 4 pc(s) offers reliable power for everyday devices. Ideal for remote controls, clocks, and small electronics, these size AAA batteries are efficient and long-lasting. Known by various codes like LR03 and E92, they are perfect for consistent energy needs.
Type AAA
Chemistry Zinc Carbon
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm

Trustpilot