Blaupunkt 30000013 AA Battery 1.5V Alkali-Manganese 10 Pieces

MPN
30000013
Brand
Blaupunkt
EAN-13
5410853065654
Order Code
08-6155
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 09/06/2026

Blaupunkt AA battery is an alkali-manganese power source with a voltage of 1.5 V and is available in packs of 10. It is compatible with various devices such as remote controls, clocks, and portable electronics. Known by various references like LR6 and AM3, it offers reliable, long-lasting performance.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 10
Terminal Type Standard
Voltage 1.5V
Diameter 14mm
Height 50.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot