Blaupunkt 30000012 AAA Batteries 1.5V Alkali-Manganese 4 Pack

MPN
30000012
Brand
Blaupunkt
EAN-13
5410853065647
Order Code
08-6154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1 availableBack-order availability date - 22/11/2026

Blaupunkt manufactures the AAA battery Alkali-manganese 1.5 V, known for its reliability and long-lasting power. These size AAA, micro batteries are ideal for household gadgets like remote controls and clocks. The pack contains four pieces, perfect for multiple devices at once.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 4
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot