Blaupunkt 2003020000010 GTw 190A Car subwoofer active 280mm 150W 2Ω

MPN
2003020000010
Brand
Blaupunkt
EAN-13
4260499852566
Order Code
13-7449
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £113.90
10+ £111.79
100+ £111.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 24/11/2026

Blaupunkt 2003020000010, also alternatively described as 2386187, is that presents a robust solution for enhanced audio fidelity in automotive sound systems. This GTw 190A Car subwoofer is an active unit featuring a 280 mm driver and is capable of delivering 150 watts of power with a 2-ohm impedance. Designed for integration into a wide range of vehicular environments, this subwoofer is engineered to provide deep and precise bass response, offering optimal performance for both stock and custom car audio applications. Its durable construction and advanced acoustic capabilities make it suitable for both professional installations and aftermarket upgrades, ensuring reliable and high-quality sound reproduction.
Type Car subwoofer active
Impedance 2Ω
Power - Rated 150W
Frequency Range 30 - 150Hz
Size 280mm
SPL 95dB
Weight 4.4kg

Reviews

Be the first to submit a review

Trustpilot