Blaupunkt 2003020000000 KUGEL-LAUTSPRECHER Full range speaker kit 55 W

MPN
2003020000000
Brand
Blaupunkt
EAN-13
4260499852283
Order Code
13-7448
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £37.16 £31.59
10+ £30.67
100+ £30.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Blaupunkt 2003020000000, also known as 2386179, refers to a full range speaker kit designed to deliver precise audio performance, with a power handling capacity of 55 watts. This product embodies Blaupunkt's innovative engineering, offering impressive sound quality in an elegant, spherical form factor. Engineered for a wide range of applications, it is suitable for use in home audio systems, professional sound installations, and automotive environments where space efficiency and sound fidelity are essential. The KUGEL-LAUTSPRECHER kit's robust construction and efficient design cater to technically demanding situations where clear, full-range sound reproduction is a priority.
Type Full range speaker assembly kit
Impedance 4Ω
Power - Rated 55W
Content 1
Dimensions (W x H x D) 110 x 100 x 110 mm
Frequency Range 100–20000 HzHz
Height 100mm
Size 110mm
SPL 86dB
Width 110mm

Reviews

Be the first to submit a review

Trustpilot