Blaupunkt 1061556155001 ICx 663 3-way 250W triaxial flush mount car speakers

MPN
1061556155001
Brand
Blaupunkt
EAN-13
4260275272847
Order Code
13-7446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £45.75 £38.89
10+ £38.05
100+ £37.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 09/10/2026

Blaupunkt 1061556155001 ICx 663 car speakers are designed as 3-way triaxial flush mount loudspeakers, offering a peak power handling capacity of 250 watts. These speakers feature a sophisticated design that incorporates three separate speaker elements, enhancing audio fidelity and providing a broad frequency response range. They are typically employed in automotive sound systems where seamless integration with existing setups is required for both aesthetic and acoustic enhancement. Engineered for robust performance, these loudspeakers are well-suited for installation in a variety of vehicle interiors, serving the needs of professionals seeking reliable components for enhanced audio reproduction.
Type 3-way triaxial flush mount speaker
Impedance 4Ω
Power - Rated 250W
Content 1
Frequency Range 60 - 22,000Hz
Recess depth 53mm
Recess Diameter 139mm
Size 165mm
SPL 91dB
Weight 650g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot