Blaupunkt 1061556150001 ICx 662 Speaker Kit 2-way Coaxial Flush Mount 250 W

Order Code:

13-7445

Brand: Blaupunkt MPN: 1061556150001 EAN-13: 4260275272830

Discontinued


Blaupunkt 1061556150001 ICx 662 Speaker Kit comprises a pair of 2-way coaxial flush mount speakers designed for integration into automotive audio systems. These car loudspeakers are engineered to deliver up to 250 watts of power, ensuring robust sound performance with clear frequencies, making them suitable for both professional and enthusiast installations. The flush mount design facilitates seamless incorporation into car interiors, reducing protrusion and providing an aesthetic finish. These speakers are typically employed in enhancing in-car audio systems, where precision in sound delivery and minimal visual impact are desired, making them ideal for custom installations that demand quality and discretion. The kit's construction and design are optimised for easy installation and compatibility with a wide array of vehicle models.
Type 2-way coaxial flush mount speaker kit
Impedance
Power - Rated 250W
Content 1
Frequency Range 60 - 20,000Hz
Recess depth 53mm
Recess diameter 139mm
Size 157.5mm
SPL 91dB

Alternatives (1)


Trustpilot