Blaupunkt 1061556115001 ICx 402 2-way flush mount speaker kit 180W 1 pair

MPN
1061556115001
Brand
Blaupunkt
EAN-13
4260275272793
Order Code
13-7444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £35.27 £29.98
10+ £29.11
100+ £29.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 09/10/2026

Blaupunkt 1061556115001 introduces the ICx 402, a 2-way coaxial flush mount speaker kit designed to deliver peak audio performance with a maximum power output of 180 watts. These car loudspeakers are engineered to produce clear and balanced sound across a wide frequency range, making them ideal for installation in various automotive environments where space constraints and acoustic performance are critical considerations. Featuring a robust build optimised for durability, the speakers integrate seamlessly into vehicle interiors, offering enhanced audio fidelity for both music playback and vehicle communication systems. Employing advanced audio engineering techniques, these speakers are well-suited for use in a variety of car models, enhancing the auditory experience without compromising on installation efficiency or aesthetic integration.
Type 2-way coaxial flush mount speaker kit
Impedance 4Ω
Power - Rated 180W
Content 1
Dimensions 100 x 150 mm (4 x 6")
Frequency Range 80 - 20,000Hz
Recess depth 43mm
Recess Diameter 94mm
Size 100mm
SPL 90dB
Weight 430g

Reviews

Be the first to submit a review

Trustpilot