Blanko 202031 Speaker grille 165 mm Cover durable construction for speakers

MPN
202031
Brand
Blanko
EAN-13
4250019109737
Order Code
13-7433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Blanko 202031, 3125160, is a robust speaker grille designed with a diameter of 165 millimetres, intended to provide durable protection for speaker components. Engineered for reliability, the grille is constructed from high-quality materials to withstand mechanical stress and environmental factors, ensuring longevity and consistent performance in both indoor and outdoor settings. Its application is ideal for audio systems requiring reliable protection, such as those used in professional sound reinforcement, public address systems, or automotive speaker installations, where maintaining the integrity of acoustic devices is critical.
Type Speaker grille
Impedance Not Applicable
Power - Rated Not Applicable
Dimensions (Ø) 165mm
Size 165mm

Reviews

Be the first to submit a review

Trustpilot