Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Blackfriar BF0250006E1 Polyurethane Varnish P55 Spanish Mahogany Gloss 500ml

Order Code:  

95-2568

  Copy to clipboard
Brand: Blackfriar  Copy to clipboard MPN: BF0250006E1 Copy to clipboard EAN-13: 5013296091237
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18
 Report an error

Discontinued

Blackfriars Polyurethane Varnish transforms interior woodwork and gives a tough and durable finish. It gives wooden surfaces new life and enhances the natural shades of wooden floors and furniture. Resistant to knocks, heat and diluted acids.

Application Method: Brush and Roller.

Coverage: 14m² per litre.
Touch Dry: 2-4 hours.
Hard Dry: 3 days.
Recoatable: 16 hours.

Blackfriar Polyurethane Varnish P55 Spanish Mahogany Gloss 500ml


Type Varnish

Reviews


Be the first to submit a review