Blackfriar BF0160001F1 Brick & Tile Paint Matt Red 250ml

MPN
BF0160001F1
Brand
Blackfriar
EAN-13
5013296560122
Order Code
95-2524
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    250ml 500ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Blackfriar Brick & Tile Paint Matt Red provides a tough, self-cleaning, weather-resistant finish. In attractive matt tile red, it’s ideal for roof tiles, bricks and masonry, both inside and outside.

Application method; brush, roller and spray.

Coverage: 14m²/L/Coat
Touch Dry: 2-4 hours
Hard Dry: 16 hours
Recoatable: 16 hours

The Blackfriar BKFBTMR250 Brick & Tile Paint Matt Red comes in the following:
Size: 250ml


Type Tile
Dispensing Method Tin
Volume 250ml
Colour Red

Reviews

Be the first to submit a review

Trustpilot