Black Rock 229699 Slim Folio Booklet iPhone Air Case Black

MPN
00229699
Brand
Black Rock
EAN-13
4047443546036
Order Code
18-7085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £19.41 £16.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Black Rock 00229699 is a mobile phone case specifically designed for the Apple iPhone Air, offering a sophisticated blend of protection and functionality in a slim folio format. Constructed to provide a robust defence against physical impacts and environmental elements, this case is equipped with precision cut-outs to maintain full access to all phone functions and ports. The folio design also features an integrated stand functionality, allowing users to comfortably view media content hands-free. In engineering terms, this product is apt for environments where device protection is paramount, such as construction sites, laboratories, and manufacturing facilities, ensuring that the critical operations facilitated by the mobile device are safeguarded. Additionally, the case's sleek, black finish aligns with professional settings, complementing both casual and formal occasions.
Compatible With Apple iPhone Air
Colour Black
Type Booklet

Reviews

Be the first to submit a review

Trustpilot