Black Rock 229678 Slim Folio Case for Samsung Galaxy S25 Ultra Black

MPN
00229678
Brand
Black Rock
EAN-13
4047443538093
Order Code
18-7071
Country of Origin
China
View Full Product Range (36)

Discontinued


Black Rock, 00229678, is the Slim Folio Case designed specifically for the Samsung Galaxy S25 Ultra in black. This mobile phone case provides robust protection for the device, combining a durable exterior material with a soft interior lining to minimise scratches and impact damage. Engineered with precise cut-outs, it allows unhindered access to all ports, buttons, and features of the phone, ensuring functionality is maintained without removing the case. The Slim Folio design adds minimal bulk to the device, making it ideal for users requiring protection without sacrificing the sleek profile of their mobile phone. Typical applications include everyday device protection, especially in environments where maintaining the pristine condition of the phone is critical, such as in professional or industrial settings.
Compatible With Samsung Galaxy S25
Colour Black
Type Booklet
Suitable For 17,5 cm (6,9")

Trustpilot