Black Rock 2183MPU02 The Classic Booklet Samsung Galaxy A35 5G Black Stand

Image Representative of Range

Black Rock 2183MPU02 The Classic Booklet Samsung Galaxy A35 5G Black Stand

MPN
2183MPU02
Brand
Black Rock
EAN-13
4262398753289
Order Code
18-7162
Country of Origin
China
View Full Product Range (36)

Discontinued


Black Rock 2183MPU02 is a meticulously designed mobile phone case tailored specifically for the Samsung Galaxy A35 5G. This product, known as The Classic Booklet, provides robust protection and functionality through its durable construction and integrated stand. The cover allows for both front and back safeguarding, while maintaining easy access to ports and buttons, which is essential for engineering applications that require seamless device operation and protection against incidental impacts. Its booklet design also supports horizontal orientation, making it ideal for tasks that involve frequent media consumption or presentations.
Compatible With Samsung Galaxy A35
Colour Black
Compatibility Galaxy A35
Material Polyurethane (PU)
Product colour Black
Type Booklet
Brand compatibility Samsung
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Fingerprint resistant Yes
Maximum screen size 16.8 cm (6.6)
Number of card pockets 3
Quantity per pack 1 pc(s)
Suitable For 16,8 cm (6,6")

Trustpilot