Black Rock 2181MPU02 Stand Mobile Phone Case Black for Samsung Galaxy A15

MPN
2181MPU02
Brand
Black Rock
EAN-13
4262398753258
Order Code
18-7160
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £27.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Black Rock 2181MPU02 is a precisely engineered mobile phone case designed specifically for the Samsung Galaxy A15. This product, known as The Classic Booklet, is crafted in a sleek black colour and functions as both a protective cover and a convenient stand for horizontal viewing. Its robustness lies in a durable exterior that guards the phone against impacts and scratches while maintaining access to all device ports and buttons. The case's design also incorporates a folding mechanism allowing the phone to be positioned upright, which is particularly useful in hands-free operation scenarios such as video calls or media consumption. This case is ideal for individuals seeking a balance of style, functionality, and protection in their everyday phone usage.
Compatible With Samsung Galaxy A15
Colour Black
Suitable For 16,5 cm (6,5")
Type Booklet

Reviews

Be the first to submit a review

Trustpilot